
This DPDT on-momentary snap-in panel mount switch from NKK Switches features a silver contact plating and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for electrical life of 25,000 cycles and mechanical life of 50,000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the NKK Switches M2025TJW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2025TJW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2025TJW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
