Switch Toggle (ON) ON (ON) SP3T Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK Switches M2026K2S1W01-A technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | (ON) ON (ON) |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.