This SP3T toggle switch features silver contact material and plating, with a current rating of 3A and a voltage rating of 250V AC. The switch is lead free and has a termination of solder. It is designed for use in bushing mount applications.
NKK Switches M2026SS1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.