
The M2026TJA01-FA-1A is a concave rocker switch with a current rating of 6A and a DC rated voltage of 30V. It can withstand an AC voltage of 125V and operates within a temperature range of -30°C to 85°C. The switch is designed for panel mount applications and features a gold and silver contact plating. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles.
Sign in to ask questions about the NKK Switches M2026TJA01-FA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2026TJA01-FA-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Color | Black |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026TJA01-FA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
