Switch Rocker (ON) ON (ON) SP3T Quick Connect Paddle 6A 250VAC 30VDC 0.4VA 50000Cycles
NKK Switches M2026TJA02-GA-1H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | M20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.