
The M2026TJW01-FB-2A-F is a mom-on-mom 3P3T SP3T rocker switch with a silver contact plating and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 electrical cycles and 50000 mechanical cycles. It is available in a panel mount package and is not RoHS compliant.
NKK Switches M2026TJW01-FB-2A-F technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2026TJW01-FB-2A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.