The M2026TJW03-GH-1E is a SP3T rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It features a panel mount/through hole termination style and a maximum operating temperature range of -30 to 85 degrees Celsius. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications, including those with high AC voltage ratings up to 250 volts.
Checking distributor stock and pricing after the page loads.
NKK Switches M2026TJW03-GH-1E technical specifications.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |