
Illuminated rocker switch featuring a small black polyamide paddle actuator. This SP3T (Single Pole Triple Throw) switch offers momentary ON-momentary ON functionality with PC pin terminations. Rated for 0.1A at 28VAC/28VDC, it boasts a 0.4VA contact rating and a robust electrical and mechanical life of 50,000 cycles. Constructed with gold-plated copper contacts, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2026TXG13-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2026TXG13-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
