The M2026TYA03-HG is a SP3T rocker switch with a large paddle actuator, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum power rating of 0.4 watts at 28 volts AC or DC, and an electrical life of 50,000 cycles. The switch is suitable for panel mount or through hole mounting, and has a termination style of PC pins. It operates over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |