
SP3T toggle switch featuring a small flat lever actuator with a 6.5mm brass, chrome-plated body. Offers solder lug termination and a 6A maximum current rating at 250VAC, with a 30VDC rating. Provides 25,000 electrical cycles and operates within a -30°C to 85°C temperature range. Designed for panel mounting with threaded bushing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2027E2A1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2027E2A1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
