SP3T toggle switch featuring a locking lever actuator with brass, chrome construction. Offers a 6A maximum current rating at 125VAC and 30VDC, with a 3A continuous rating. Silver contacts with gold plating ensure reliable performance over 25,000 cycles. Designed for panel mounting with solder lug termination.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
