
Toggle Switches ON-ON-(ON) SP3T
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |