The M2027TJW01-FF-1A is a green concave rocker switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is available in a panel mount configuration with a solder termination and a 3P3T, SP3T throw configuration.
NKK Switches M2027TJW01-FF-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | 3P3T, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2027TJW01-FF-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
