The M2027TNA03-EF is a SP3T rocker switch with a small paddle actuator, rated for 6 amps at 125VAC and 0.4 watts at 28VAC/DC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is suitable for panel mount or through hole mounting and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON (ON) |
| Pole Throw Configuration | SP3T |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |