
The M2027TNW01 is a 6A SP3T on-on-mom rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a stainless steel material and a flammability rating of UL94 V-0. The switch has a current rating of 6A and a mechanical life of 50,000 cycles. It is available in a panel mount package quantity of 1, with a packaging type of bulk and a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |