
This On-On-Mom SP3T rocker switch has a current rating of 3A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is suitable for operation between -30°C and 85°C. It is available in a panel mount configuration with a silver contact plating and a black color.
Sign in to ask questions about the NKK Switches M2027TNW01-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2027TNW01-DA technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2027TNW01-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.