
SP3T rocker switch featuring a small paddle actuator made of polyamide. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. Contact material is silver with silver plating, providing a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Designed for panel mounting with flanges, this switch has solder lug terminations and operates vertically.
Sign in to ask questions about the NKK Switches M2027TNW01-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2027TNW01-GB technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2027TNW01-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
