
DPDT toggle switch featuring a momentary-off-momentary function and a small bat lever actuator. Rated for 6A at 250VAC and 30VDC, with a 125VAC rating also specified. Constructed with bronze, silver contacts and a brass, chrome-plated actuator, this non-illuminated switch offers solder lug termination and panel mounting with threads. It operates within a temperature range of -30°C to 85°C and boasts an electrical life of 25,000 cycles.
NKK Switches M2028SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
