Bracket PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 13.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Red Cap; Rating: 0.4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2028SS2G13-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2028SS2G13-BC technical specifications.
| Manufacturer Series | M |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2028SS2G13-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.