
This concave rocker switch features a silver-plated contact and is rated for 3A at 125V AC or 30V DC. It has an electrical life of 25,000 cycles and a mechanical life of 50,000 cycles. The switch is illuminated and has a quick connect termination. It is suitable for use in temperatures ranging from -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches M2028TJW02-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2028TJW02-FA technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TJW02-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
