
Switch Rocker (ON) OFF (ON) DPDT PC Pins Small Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK Switches M2028TXG13-FC technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TXG13-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.