
The M2028TYW01-HG is a 3A paddle rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a DC rated voltage of 30V and an AC voltage rating of 125V. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is available in a panel mount package and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches M2028TYW01-HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2028TYW01-HG technical specifications.
| Actuator Type | Paddle |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2028TYW01-HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.