
DPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. Offers ON-OFF-(ON) momentary function with solder lug terminations. Rated for 6A at 250VAC and 30VDC, with an electrical life of 25,000 cycles. Panel mountable with threaded bushing, operating between -30°C and 85°C, and constructed with silver contact plating.
NKK Switches M2029SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
