This standard round toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for through hole mounting and has a life of 50,000 hours. It is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
NKK Switches M2029SS2G30 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |