This DPDT rocker switch features a small paddle actuator and is rated for 6 amps at 125VAC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount/through hole configuration, with PC pins for termination. It operates over a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |