The M2029TXG15 is a DPDT on-off-mom switch with a voltage rating of 28V AC and 28V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a bulk packaging configuration. It features a PC pin termination and a through hole mount.
NKK Switches M2029TXG15 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2029TXG15 to view detailed technical specifications.
No datasheet is available for this part.