The M2032ES1W01/AT532TH is a 3PDT on-on toggle switch from NKK Switches. It features a brass and chrome actuator with a current rating of 4A and a voltage rating of 125V AC. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for panel mount applications and has a solder termination. The switch is rated for 25,000 electrical cycles.
Sign in to ask questions about the NKK Switches M2032ES1W01/AT532TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032ES1W01/AT532TH technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032ES1W01/AT532TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.