
Miniature toggle switch featuring a 3PDT pole throw configuration with ON-None-ON switching. This panel-mount component utilizes solder lug terminations and a locking lever actuator. Rated for 6A at 125VAC and 250VAC, with a 30VDC rating, it offers an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2032LL4W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032LL4W01 technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 42.2 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 17.5 |
| Body Height (mm) | 11.5 |
| Bushing Length (mm) | 9.7 |
| Terminal Length (mm) | 4.5 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 3 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 9 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2032LL4W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.