
3PDT toggle switch with PC pin termination, featuring a small bat lever actuator and right-angle orientation for PC mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. Offers a 50,000 cycle electrical life and gold-plated copper contacts. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2032S2A2G30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 37.47mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032S2A2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.