
3PDT toggle switch featuring a small bat lever actuator with a 6.86mm brass, chrome-plated body. Offers PC pin termination for PC mounting with bracket, rated for 0.1A at 28VAC/28VDC, with a 0.4VA power handling capacity. This non-illuminated switch boasts gold-plated copper contacts and an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2032S2A2G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 37.23mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032S2A2G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
