
3PDT toggle switch featuring a small bat lever actuator with a chrome finish and 10.5mm length. Rated for 6A at 250VAC and 30VDC, this non-illuminated, panel-mount switch offers solder lug termination. It boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2032SS1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032SS1W01 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Bushing |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032SS1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
