The M2032SS1W03/UC is a PC mount toggle switch with a 3PDT throw configuration and a maximum operating temperature of 85°C. It features a silver-plated contact and a brass and chrome actuator. The switch has a current rating of 6A and a voltage rating of 125V AC and 30V DC. It is suitable for use in applications where a non-illuminated switch is required, with an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2032SS1W03/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032SS1W03/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.