
This is a 28V 100mA concave rocker switch with illumination and a mechanical life of 50000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is panel mount with flanges and has a termination of solder. It is RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the NKK Switches M2032TNG01-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032TNG01-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032TNG01-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.