3PDT rocker switch featuring PC pin termination for through-hole mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a polyamide actuator and copper contacts plated with gold. Rated for 50,000 electrical and mechanical cycles, operating within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches M2032TXG41-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2032TXG41-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 37.14mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032TXG41-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.