
3PDT rocker switch with PC pin termination, featuring a polyamide actuator and silver contacts. This illuminated and non-illuminated switch offers a 6A max current rating at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Designed for through-hole, vertical mounting, it operates within a temperature range of -30°C to 85°C.
NKK Switches M2032TXW41-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 37.14mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2032TXW41-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
