
This 30V 4A rocker switch features a paddle actuator and is designed for panel mount applications. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is rated for 25000 cycles of electrical life and 50000 cycles of mechanical life. It is available in a bulk packaging and is compliant with RoHS regulations.
NKK Switches M2032TYW01-HA technical specifications.
| Actuator Type | Paddle |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.