The M2032TYW03-JE is a 3PDT switch with a large rocker actuator style, rated for 6A at 125VAC and 250VAC maximum AC voltage. It features a panel mount/through hole termination style and operates between -30°C and 85°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |