
The M2033ES1W01 is a panel mount toggle switch with a 3PDT throw configuration, rated for 30V DC and 125V AC. It features a brass and chrome actuator and silver contact plating. The switch has a panel mount with threads and is available in both non-illuminated and illuminated versions. It meets RoHS compliance and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches M2033ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.