Switch Toggle ON OFF ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Sign in to ask questions about the NKK Switches M2033SD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2033SD3W01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER LUG |
| Insulator Material | DIALLYL PHTHALATE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2033SD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.