The M2039TXA41-DA is a concave rocker switch with a current rating of 6A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a bulk packaging configuration. It is not RoHS compliant.
NKK Switches M2039TXA41-DA technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2039TXA41-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.