4PDT Toggle Switch featuring a small flat lever and solder lug termination. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mountable with threads, this non-illuminated switch has gold-plated contacts for reliable performance.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |