Switch, Toggle, Subminiature, Locking Lever, Threaded Bushing w/Solder Lug Terminal
Checking distributor stock and pricing after the page loads.
NKK Switches M2042LL1W01-RO technical specifications.
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Orientation | Vertical |
| Series | M |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |