
Miniature toggle switch featuring a 4PDT ON None ON configuration with PC pins for PC mounting. This switch offers a small bat lever actuator with a 6.86mm length. It is rated for 0.1A at 28VAC/28VDC and a maximum power of 0.4VA at 28VAC/28VDC, with an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2042S2A2G03 technical specifications.
| Actuator Style | Small Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 22.3 |
| Product Height (mm) | 27.01 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 22.3 |
| Body Height (mm) | 11.5 |
| Bushing Length (mm) | 7.1 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 4 |
| Row Spacing (mm) | 4.8 |
| Number of Terminals | 12 |
| Size Type | Miniature |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2042S2A2G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.