Panel mount miniature toggle switch featuring 4PDT throw configuration and On-On circuit function. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with gold-plated copper contacts. Includes a standard round brass, chrome-plated actuator with a 10.5mm length and solder lug terminations. Epoxy sealed terminals and a 6.50mm diameter panel cutout ensure durability. Electrical life is 50,000 cycles, operating between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Silver |
| Contact Plating | Gold |
| Depth | 22.3mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |