The M2042SS1W01-BA is a panel mount toggle switch with a current rating of 4A and a voltage rating of 125V AC. It features a brass and chrome actuator and silver contact plating. The switch has a non-illuminated design and is rated for 25000 cycles of electrical life. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in a single unit and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2042SS1W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042SS1W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.