This standard round toggle switch features a 4PDT throw configuration and a maximum operating temperature of 85°C. It has a current rating of 4A and a DC rated voltage of 30V. The switch is designed for panel mount with threads and is compliant with RoHS regulations. The actuator is made of brass and chrome with a silver contact plating, and it has a non-illuminated design.
Sign in to ask questions about the NKK Switches M2042SS1W06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2042SS1W06 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2042SS1W06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.