
Switch Rocker ON None ON 4PDT PC Pins 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Sign in to ask questions about the NKK Switches M2042TNG03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2042TNG03 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel, Flanges |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042TNG03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
