
4PDT On-On Miniature Rocker Switch, non-illuminated, featuring a concave black actuator with no marking. This panel mount switch with flange mounting offers solder lug terminations and epoxy-sealed terminals for enhanced durability. Rated for 6A at 125V AC and 4A at 30V DC, it boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch requires a rectangular panel cutout of 17.80mm x 10.10mm and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2042TNW01-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 22.3mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2042TNW01-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
