The M2043TNW01-FA is a 4PDT small rocker switch with a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It features a small rocker actuator style and a solder lug termination style. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. The operating temperature range is -30°C to 85°C, making it suitable for a variety of environments.
Checking distributor stock and pricing after the page loads.
NKK Switches M2043TNW01-FA technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |