The M2044ES1W01 is a standard round toggle switch with a current rating of 3A and a DC rated voltage of 30V. It can also withstand AC voltages of up to 125V. The switch has a panel mount with threads and is available in a non-illuminated or illuminated version. It is not RoHS or Reach SVHC compliant due to containing lead. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches M2044ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
